Similar
Parametric Equivalent
Parametric Equivalent
Similar

RNMF14FAD36K0 | |
|---|---|
DigiKey Part Number | RNMF14FAD36K0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNMF14FAD36K0 |
Description | RES 36K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FAD36K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FTD36K0 | Stackpole Electronics Inc | 0 | RNF14FTD36K0-ND | 0,01255 € | Similar |
| RNMF14FTC36K0 | Stackpole Electronics Inc | 34.979 | S36KCACT-ND | 0,08000 € | Parametric Equivalent |
| RNMF14FTD36K0 | Stackpole Electronics Inc | 0 | RNMF14FTD36K0-ND | 0,01486 € | Parametric Equivalent |
| CMF5036K000FKEA | Vishay Dale | 0 | CMF5036K000FKEA-ND | 0,28069 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01486 € | 74,30 € |
| Unit Price without VAT: | 0,01486 € |
|---|---|
| Unit Price with VAT: | 0,01768 € |




