Similar
Parametric Equivalent
Similar

RNMF14FAD270R | |
|---|---|
DigiKey Part Number | RNMF14FAD270R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNMF14FAD270R |
Description | RES 270 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FAD270R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FTD270R | Stackpole Electronics Inc | 0 | RNF14FTD270R-ND | 0,01265 € | Similar |
| RNMF14FTC270R | Stackpole Electronics Inc | 24.067 | S270CACT-ND | 0,09000 € | Parametric Equivalent |
| CMF50270R00FKEB | Vishay Dale | 0 | CMF50270R00FKEB-ND | 0,40524 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00945 € | 47,25 € |
| Unit Price without VAT: | 0,00945 € |
|---|---|
| Unit Price with VAT: | 0,01125 € |




