RNMF14FAD20K0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01726 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01265 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 91.937
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 28.989
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01498 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,40524 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 3.383
Unit Price: 0,18000 €
Datasheet
20 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FAD20K0

DigiKey Part Number
RNMF14FAD20K0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNMF14FAD20K0
Description
RES 20K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FAD20K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRNF14FTD20K0Stackpole Electronics Inc0PRNF14FTD20K0-ND0,01726 €Similar
RNF14FAD20K0Stackpole Electronics Inc0RNF14FAD20K0-ND0,01265 €Similar
RNF14FTD20K0Stackpole Electronics Inc91.937RNF14FTD20K0CT-ND0,09000 €Similar
RNMF14FTC20K0Stackpole Electronics Inc28.989S20KCACT-ND0,09000 €Parametric Equivalent
RNMF14FTD20K0Stackpole Electronics Inc0RNMF14FTD20K0-ND0,01498 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,01498 €74,90 €
Manufacturers Standard Package
Unit Price without VAT:0,01498 €
Unit Price with VAT:0,01783 €