
RNMF14FAD10K0 | |
|---|---|
DigiKey Part Number | RNMF14FAD10K0CT-ND - Cut Tape (CT) RNMF14FAD10K0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNMF14FAD10K0 |
Description | RES 10K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FAD10K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5010K000FKEB | Vishay Dale | 2.238 | 541-CMF5010K000FKEBCT-ND | 1,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03260 € | 1,63 € |
| 100 | 0,02860 € | 2,86 € |
| 250 | 0,02436 € | 6,09 € |
| 500 | 0,02166 € | 10,83 € |
| 1.000 | 0,01937 € | 19,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01527 € | 76,35 € |
| 10.000 | 0,01394 € | 139,40 € |
| 15.000 | 0,01325 € | 198,75 € |
| 25.000 | 0,01247 € | 311,75 € |
| 35.000 | 0,01200 € | 420,00 € |
| 50.000 | 0,01155 € | 577,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

