RNMF12FTD8K06 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02208 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01786 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,12001 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,13343 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,21579 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,48039 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,52487 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,36717 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,21639 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,82140 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,13707 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 3.822
Unit Price: 0,15000 €
Datasheet
8.06 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD8K06

DigiKey Part Number
RNMF12FTD8K06-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTD8K06
Description
RES 8.06K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD8K06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FTD8K06Stackpole Electronics Inc0RNF12FTD8K06-ND0,02208 €Similar
RNMF12FTC8K06Stackpole Electronics Inc0RNMF12FTC8K06-ND0,01786 €Parametric Equivalent
CMF558K0600FKEAVishay Dale0CMF558K0600FKEA-ND0,12001 €Direct
CMF558K0600FKEA70Vishay Dale0CMF558K0600FKEA70-ND0,13343 €Direct
CMF558K0600FKEB70Vishay Dale0CMF558K0600FKEB70-ND0,21579 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01786 €89,30 €
Manufacturers Standard Package
Unit Price without VAT:0,01786 €
Unit Price with VAT:0,02125 €