
RNMF12FTD84R5 | |
|---|---|
DigiKey Part Number | 738-RNMF12FTD84R5TR-ND - Tape & Reel (TR) 738-RNMF12FTD84R5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD84R5 |
Description | RES 84.5 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 84.5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD84R5 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04400 € | 1,10 € |
| 50 | 0,03840 € | 1,92 € |
| 100 | 0,03390 € | 3,39 € |
| 250 | 0,02888 € | 7,22 € |
| 500 | 0,02570 € | 12,85 € |
| 1.000 | 0,02301 € | 23,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01822 € | 91,10 € |
| 10.000 | 0,01666 € | 166,60 € |
| 15.000 | 0,01585 € | 237,75 € |
| 25.000 | 0,01494 € | 373,50 € |
| 35.000 | 0,01439 € | 503,65 € |
| 50.000 | 0,01386 € | 693,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

