
RNMF12FTD84R5 | |
|---|---|
DigiKey Part Number | 738-RNMF12FTD84R5TR-ND - Tape & Reel (TR) 738-RNMF12FTD84R5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD84R5 |
Description | RES 84.5 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 84.5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD84R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04440 € | 1,11 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03430 € | 3,43 € |
| 250 | 0,02924 € | 7,31 € |
| 500 | 0,02602 € | 13,01 € |
| 1.000 | 0,02330 € | 23,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01845 € | 92,25 € |
| 10.000 | 0,01686 € | 168,60 € |
| 15.000 | 0,01605 € | 240,75 € |
| 25.000 | 0,01513 € | 378,25 € |
| 35.000 | 0,01458 € | 510,30 € |
| 50.000 | 0,01404 € | 702,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

