Similar
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

RNMF12FTD5K62 | |
|---|---|
DigiKey Part Number | RNMF12FTD5K62-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD5K62 |
Description | RES 5.62K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD5K62 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTD5K62 | Stackpole Electronics Inc | 0 | RNF12FTD5K62-ND | 0,03012 € | Similar |
| RNMF12FTC5K62 | Stackpole Electronics Inc | 0 | RNMF12FTC5K62-ND | 0,01801 € | Parametric Equivalent |
| CMF555K6200FKEA | Vishay Dale | 0 | CMF555K6200FKEA-ND | 0,12097 € | Direct |
| CMF555K6200FKEA70 | Vishay Dale | 0 | CMF555K6200FKEA70-ND | 0,13450 € | Direct |
| CMF555K6200FKEK | Vishay Dale | 0 | CMF555K6200FKEK-ND | 2,84400 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01801 € | 90,05 € |
| Unit Price without VAT: | 0,01801 € |
|---|---|
| Unit Price with VAT: | 0,02143 € |





