
RNMF12FTD681K | |
|---|---|
DigiKey Part Number | 738-RNMF12FTD681KTR-ND - Tape & Reel (TR) 738-RNMF12FTD681KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD681K |
Description | RES 681K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD681K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,03820 € | 1,91 € |
| 100 | 0,03360 € | 3,36 € |
| 250 | 0,02864 € | 7,16 € |
| 500 | 0,02550 € | 12,75 € |
| 1.000 | 0,02284 € | 22,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01809 € | 90,45 € |
| 10.000 | 0,01653 € | 165,30 € |
| 15.000 | 0,01573 € | 235,95 € |
| 25.000 | 0,01483 € | 370,75 € |
| 35.000 | 0,01429 € | 500,15 € |
| 50.000 | 0,01376 € | 688,00 € |
| 60.000 | 0,01351 € | 810,60 € |
| 120.000 | 0,01264 € | 1.516,80 € |
| 125.000 | 0,01260 € | 1.575,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

