4.32 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD4K32

DigiKey Part Number
738-RNMF12FTD4K32TR-ND - Tape & Reel (TR)
738-RNMF12FTD4K32CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF12FTD4K32
Description
RES 4.32K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.32 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD4K32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 869
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05200 €0,52 €
250,04320 €1,08 €
500,03820 €1,91 €
1000,03360 €3,36 €
2500,02864 €7,16 €
5000,02550 €12,75 €
1.0000,02284 €22,84 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01809 €90,45 €
10.0000,01653 €165,30 €
15.0000,01573 €235,95 €
25.0000,01483 €370,75 €
35.0000,01429 €500,15 €
50.0000,01376 €688,00 €
60.0000,01351 €810,60 €
120.0000,01264 €1.516,80 €
125.0000,01260 €1.575,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €