Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

RNMF12FTD49K9 | |
|---|---|
DigiKey Part Number | RNMF12FTD49K9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD49K9 |
Description | RES 49.9K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD49K9 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTD49K9 | Stackpole Electronics Inc | 0 | RNF12FTD49K9-ND | 0,02988 € | Similar |
| CMF5549K900FKEA70 | Vishay Dale | 0 | CMF5549K900FKEA70-ND | 0,13343 € | Direct |
| CMF5549K900FKEB | Vishay Dale | 1.722 | CMF49.9KHGCT-ND | 0,49000 € | Direct |
| CMF5549K900BEEB | Vishay Dale | 14.164 | CMF49.9KHBCT-ND | 1,30000 € | Upgrade |
| CMF5549K900BHEK | Vishay Dale | 100 | 541-CMF5549K900BHEK-ND | 6,46000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01786 € | 89,30 € |
| Unit Price without VAT: | 0,01786 € |
|---|---|
| Unit Price with VAT: | 0,02125 € |




