Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNMF12FTD499K | |
|---|---|
DigiKey Part Number | RNMF12FTD499K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD499K |
Description | RES 499K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD499K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTD499K | Stackpole Electronics Inc | 3.340 | RNF12FTD499KCT-ND | 0,12000 € | Similar |
| CMF55499K00FKEA | Vishay Dale | 0 | CMF55499K00FKEA-ND | 0,12001 € | Direct |
| CMF55499K00FKEB70 | Vishay Dale | 0 | CMF55499K00FKEB70-ND | 0,21579 € | Direct |
| CMF55499K00BEEB | Vishay Dale | 3.121 | CMF499KHBCT-ND | 1,78000 € | Upgrade |
| CMF55499K00BHEK | Vishay Dale | 0 | CMF55499K00BHEK-ND | 2,82140 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01786 € | 89,30 € |
| Unit Price without VAT: | 0,01786 € |
|---|---|
| Unit Price with VAT: | 0,02125 € |



