Similar
Direct
Upgrade
Parametric Equivalent

RNMF12FTD43K2 | |
|---|---|
DigiKey Part Number | RNMF12FTD43K2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD43K2 |
Description | RES 43.2K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD43K2 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTD43K2 | Stackpole Electronics Inc | 0 | RNF12FTD43K2-ND | 0,02988 € | Similar |
| CMF5543K200FKEA | Vishay Dale | 0 | CMF5543K200FKEA-ND | 0,12001 € | Direct |
| CMF5543K200FHEB | Vishay Dale | 4.369 | CMF43.2KHFCT-ND | 0,41000 € | Upgrade |
| CCF5543K2FKE36 | Vishay Beyschlag/Draloric/BC Components | 2.893 | 56-CCF5543K2FKE36CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01786 € | 89,30 € |
| Unit Price without VAT: | 0,01786 € |
|---|---|
| Unit Price with VAT: | 0,02125 € |




