Similar
Parametric Equivalent
Direct
Direct
Upgrade

RNMF12FTD3M32 | |
|---|---|
DigiKey Part Number | RNMF12FTD3M32-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD3M32 |
Description | RES 3.32M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.32 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD3M32 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTD3M32 | Stackpole Electronics Inc | 0 | RNF12FTD3M32-ND | 0,02858 € | Similar |
| RNMF12FAD3M32 | Stackpole Electronics Inc | 0 | RNMF12FAD3M32-ND | 0,01950 € | Parametric Equivalent |
| CMF553M3200FKEA | Vishay Dale | 0 | CMF553M3200FKEA-ND | 0,53233 € | Direct |
| CMF553M3200FKEK | Vishay Dale | 0 | CMF553M3200FKEK-ND | 2,84400 € | Direct |
| CMF553M3200FHEB | Vishay Dale | 954 | CMF3.32MHFCT-ND | 2,69000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01950 € | 97,50 € |
| Unit Price without VAT: | 0,01950 € |
|---|---|
| Unit Price with VAT: | 0,02321 € |




