Similar
Direct
Direct
Upgrade
Parametric Equivalent

RNMF12FTD3K57 | |
|---|---|
DigiKey Part Number | RNMF12FTD3K57-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD3K57 |
Description | RES 3.57K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.57 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD3K57 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTD3K57 | Stackpole Electronics Inc | 0 | RNF12FTD3K57-ND | 0,02988 € | Similar |
| CMF553K5700FKEA | Vishay Dale | 0 | CMF553K5700FKEA-ND | 0,12001 € | Direct |
| CMF553K5700FKEK | Vishay Dale | 0 | CMF553K5700FKEK-ND | 2,82140 € | Direct |
| CMF553K5700FHEB | Vishay Dale | 0 | CMF3.57KHFCT-ND | 0,76000 € | Upgrade |
| CCF553K57FKE36 | Vishay Beyschlag/Draloric/BC Components | 4.970 | 56-CCF553K57FKE36CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01786 € | 89,30 € |
| Unit Price without VAT: | 0,01786 € |
|---|---|
| Unit Price with VAT: | 0,02125 € |




