Similar
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent

RNMF12FTD39K2 | |
|---|---|
DigiKey Part Number | RNMF12FTD39K2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD39K2 |
Description | RES 39.2K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD39K2 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTD39K2 | Stackpole Electronics Inc | 0 | RNF12FTD39K2-ND | 0,02988 € | Similar |
| CMF5539K200FKEB | Vishay Dale | 0 | CMF5539K200FKEB-ND | 0,19772 € | Direct |
| CMF5539K200FKEK | Vishay Dale | 100 | 541-CMF5539K200FKEK-ND | 6,43000 € | Direct |
| CMF5539K200FHEB | Vishay Dale | 4.201 | CMF39.2KHFCT-ND | 0,42000 € | Upgrade |
| CPF139K200FKEE6 | Vishay Dale | 0 | CPF39.2KCTR-ND | 0,40975 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01786 € | 89,30 € |
| Unit Price without VAT: | 0,01786 € |
|---|---|
| Unit Price with VAT: | 0,02125 € |





