
RNMF12FTD169R | |
|---|---|
DigiKey Part Number | 738-RNMF12FTD169RTR-ND - Tape & Reel (TR) 738-RNMF12FTD169RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD169R |
Description | RES 169 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 169 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD169R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55169R00FHEB | Vishay Dale | 524 | CMF169HFCT-ND | 0,41000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,04280 € | 1,07 € |
| 50 | 0,03780 € | 1,89 € |
| 100 | 0,03320 € | 3,32 € |
| 250 | 0,02828 € | 7,07 € |
| 500 | 0,02520 € | 12,60 € |
| 1.000 | 0,02256 € | 22,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01786 € | 89,30 € |
| 10.000 | 0,01633 € | 163,30 € |
| 15.000 | 0,01554 € | 233,10 € |
| 25.000 | 0,01465 € | 366,25 € |
| 35.000 | 0,01411 € | 493,85 € |
| 50.000 | 0,01359 € | 679,50 € |
| 60.000 | 0,01334 € | 800,40 € |
| 120.000 | 0,01249 € | 1.498,80 € |
| 125.000 | 0,01244 € | 1.555,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

