100 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD100R

DigiKey Part Number
738-RNMF12FTD100RTR-ND - Tape & Reel (TR)
738-RNMF12FTD100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF12FTD100R
Description
RES 100 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.412
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05300 €0,53 €
250,04440 €1,11 €
500,03880 €1,94 €
1000,03430 €3,43 €
2500,02924 €7,31 €
5000,02602 €13,01 €
1.0000,02330 €23,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01845 €92,25 €
10.0000,01686 €168,60 €
15.0000,01605 €240,75 €
25.0000,01513 €378,25 €
35.0000,01458 €510,30 €
50.0000,01404 €702,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €