Similar
Direct
Direct
Upgrade
Upgrade
Upgrade

RNMF12FTC6K65 | |
|---|---|
DigiKey Part Number | RNMF12FTC6K65-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTC6K65 |
Description | RES 6.65K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTC6K65 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTC6K65 | Stackpole Electronics Inc | 0 | RNF12FTC6K65-ND | 0,03141 € | Similar |
| CMF556K6500FHEA | Vishay Dale | 0 | CMF556K6500FHEA-ND | 0,13707 € | Direct |
| CMF556K6500FHEB | Vishay Dale | 661 | CMF6.65KHFCT-ND | 0,44000 € | Direct |
| CMF556K6500BEEA | Vishay Dale | 0 | CMF556K6500BEEA-ND | 0,48039 € | Upgrade |
| CMF556K6500DHEA | Vishay Dale | 0 | CMF556K6500DHEA-ND | 0,21639 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01786 € | 89,30 € |
| Unit Price without VAT: | 0,01786 € |
|---|---|
| Unit Price with VAT: | 0,02125 € |



