RNMF12FTC4K75 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03772 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,13816 €
Datasheet

Direct


Vishay Dale
In Stock: 5.580
Unit Price: 0,51000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,27794 €
Datasheet

Direct


Vishay Dale
In Stock: 855
Unit Price: 0,63000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,66847 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,84400 €
Datasheet
4.75 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTC4K75

DigiKey Part Number
RNMF12FTC4K75-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTC4K75
Description
RES 4.75K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTC4K75 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FTC4K75Stackpole Electronics Inc0RNF12FTC4K75-ND0,03772 €Similar
CMF554K7500FHEAVishay Dale0CMF554K7500FHEA-ND0,13816 €Direct
CMF554K7500FHEBVishay Dale5.580CMF4.75KHFCT-ND0,51000 €Direct
CMF554K7500FHEB70Vishay Dale0CMF554K7500FHEB70-ND0,27794 €Direct
CMF554K7500FHEKVishay Dale855CMF4.75KHA-ND0,63000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01801 €90,05 €
Manufacturers Standard Package
Unit Price without VAT:0,01801 €
Unit Price with VAT:0,02143 €