Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNMF12FTC18K2 | |
|---|---|
DigiKey Part Number | RNMF12FTC18K2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTC18K2 |
Description | RES 18.2K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTC18K2 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5518K200FHBF | Vishay Dale | 0 | CMF5518K200FHBF-ND | 2,84400 € | Direct |
| CMF5518K200FHEA | Vishay Dale | 0 | CMF5518K200FHEA-ND | 0,13816 € | Direct |
| CMF5518K200FHEB | Vishay Dale | 684 | CMF18.2KHFCT-ND | 0,47000 € | Direct |
| CMF5518K200FHEK | Vishay Dale | 0 | CMF5518K200FHEK-ND | 2,55700 € | Direct |
| CMF5518K200FHR6 | Vishay Dale | 0 | CMF5518K200FHR6-ND | 0,15013 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01801 € | 90,05 € |
| Unit Price without VAT: | 0,01801 € |
|---|---|
| Unit Price with VAT: | 0,02143 € |


