RNMF12FTC140K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,13816 €
Datasheet

Direct


Vishay Dale
In Stock: 943
Unit Price: 0,61000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,84400 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,15013 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,09206 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,84400 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,48424 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,52907 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,76066 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,83971 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,84400 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,50981 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,83971 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,35303 €
Datasheet
140 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTC140K

DigiKey Part Number
RNMF12FTC140K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTC140K
Description
RES 140K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
140 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTC140K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55140K00FHEAVishay Dale0CMF55140K00FHEA-ND0,13816 €Direct
CMF55140K00FHEBVishay Dale943CMF140KHFCT-ND0,61000 €Direct
CMF55140K00FHEKVishay Dale0CMF55140K00FHEK-ND2,84400 €Direct
CMF55140K00FHR6Vishay Dale0CMF55140K00FHR6-ND0,15013 €Direct
CMF55140K00FHREVishay Dale0CMF55140K00FHRE-ND0,09206 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01801 €90,05 €
Manufacturers Standard Package
Unit Price without VAT:0,01801 €
Unit Price with VAT:0,02143 €