Direct
Upgrade
Upgrade
Upgrade

RNMF12FTC13R0 | |
|---|---|
DigiKey Part Number | RNMF12FTC13R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTC13R0 |
Description | RES 13 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTC13R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5513R000FHEB | Vishay Dale | 830 | CMF13.0HFCT-ND | 0,63000 € | Direct |
| CMF5513R000BHBF | Vishay Dale | 0 | CMF5513R000BHBF-ND | 2,84400 € | Upgrade |
| CMF5513R000DHEB | Vishay Dale | 0 | CMF5513R000DHEB-ND | 0,35413 € | Upgrade |
| CMF5513R000DHR6 | Vishay Dale | 0 | CMF5513R000DHR6-ND | 0,22367 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01801 € | 90,05 € |
| Unit Price without VAT: | 0,01801 € |
|---|---|
| Unit Price with VAT: | 0,02143 € |


