Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNMF12FBD22K1 | |
|---|---|
DigiKey Part Number | 738-RNMF12FBD22K1-ND |
Manufacturer | |
Manufacturer Product Number | RNMF12FBD22K1 |
Description | RES 22.1K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FBD22K1 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF12FAD22K1 | Stackpole Electronics Inc | 0 | RNMF12FAD22K1-ND | 0,01562 € | Parametric Equivalent |
| RNMF12FTC22K1 | Stackpole Electronics Inc | 0 | RNMF12FTC22K1-ND | 0,01786 € | Parametric Equivalent |
| RNMF12FTD22K1 | Stackpole Electronics Inc | 0 | RNMF12FTD22K1-ND | 0,01786 € | Parametric Equivalent |
| CCF5522K1FKE36 | Vishay | 723 | 749-2073-1-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03409 € | 34,09 € |
| Unit Price without VAT: | 0,03409 € |
|---|---|
| Unit Price with VAT: | 0,04057 € |



