Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNMF12FBD100K | |
|---|---|
DigiKey Part Number | 738-RNMF12FBD100K-ND |
Manufacturer | |
Manufacturer Product Number | RNMF12FBD100K |
Description | RES 100K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FBD100K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF12FAD100K | Stackpole Electronics Inc | 0 | RNMF12FAD100K-ND | 0,01574 € | Parametric Equivalent |
| RNMF12FBC100K | Stackpole Electronics Inc | 0 | 738-RNMF12FBC100K-ND | 0,03953 € | Parametric Equivalent |
| RNMF12FTC100K | Stackpole Electronics Inc | 0 | RNMF12FTC100K-ND | 0,01801 € | Parametric Equivalent |
| RNMF12FTD100K | Stackpole Electronics Inc | 4.065 | 738-RNMF12FTD100KCT-ND | 0,09000 € | Parametric Equivalent |
| CCF55100KFKE36 | Vishay | 1.267 | 749-2060-1-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03436 € | 34,36 € |
| Unit Price without VAT: | 0,03436 € |
|---|---|
| Unit Price with VAT: | 0,04089 € |





