
RNMF12FAC6R80 | |
|---|---|
DigiKey Part Number | 738-RNMF12FAC6R80CT-ND - Cut Tape (CT) 738-RNMF12FAC6R80TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNMF12FAC6R80 |
Description | RES 6.8 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FAC6R80 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11080 € | 2,77 € |
| 50 | 0,09760 € | 4,88 € |
| 100 | 0,08670 € | 8,67 € |
| 250 | 0,07456 € | 18,64 € |
| 500 | 0,06698 € | 33,49 € |
| 1.000 | 0,06051 € | 60,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04900 € | 245,00 € |
| 10.000 | 0,04523 € | 452,30 € |
| 15.000 | 0,04330 € | 649,50 € |
| 25.000 | 0,04111 € | 1.027,75 € |
| 35.000 | 0,03980 € | 1.393,00 € |
| 50.000 | 0,03853 € | 1.926,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

