Parametric Equivalent

RNMF12FAC2R20 | |
|---|---|
DigiKey Part Number | RNMF12FAC2R20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNMF12FAC2R20 |
Description | RES 2.2 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FAC2R20 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF12FTC2R20 | Stackpole Electronics Inc | 0 | RNMF12FTC2R20-ND | 0,03030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03586 € | 179,30 € |
| Unit Price without VAT: | 0,03586 € |
|---|---|
| Unit Price with VAT: | 0,04267 € |


