Direct
Upgrade
Upgrade
Upgrade
Upgrade

RNMF12DTC750K | |
|---|---|
DigiKey Part Number | RNMF12DTC750K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12DTC750K |
Description | RES 750K OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12DTC750K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55750K00DHEA | Vishay Dale | 0 | CMF55750K00DHEA-ND | 0,22864 € | Direct |
| CMF55750K00BEEA70 | Vishay Dale | 0 | CMF55750K00BEEA70-ND | 0,86153 € | Upgrade |
| CMF55750K00BEEB | Vishay Dale | 0 | CMF55750K00BEEB-ND | 1,26687 € | Upgrade |
| CMF55750K00BHEA | Vishay Dale | 0 | CMF55750K00BHEA-ND | 0,37906 € | Upgrade |
| CMF55750K00CHEA | Vishay Dale | 0 | CMF55750K00CHEA-ND | 0,33072 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05201 € | 260,05 € |
| Unit Price without VAT: | 0,05201 € |
|---|---|
| Unit Price with VAT: | 0,06189 € |


