Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNMF12CTD1K10 | |
|---|---|
DigiKey Part Number | RNMF12CTD1K10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12CTD1K10 |
Description | RES 1.1K OHM 0.25% 1/2W AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.25% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12CTD1K10 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K1000BEBF | Vishay Dale | 0 | CMF551K1000BEBF-ND | 2,84400 € | Upgrade |
| CMF551K1000BEEA | Vishay Dale | 0 | CMF551K1000BEEA-ND | 0,48424 € | Upgrade |
| CMF551K1000BEEB | Vishay Dale | 0 | CMF551K1000BEEB-ND | 0,76066 € | Upgrade |
| CMF551K1000BEEK | Vishay Dale | 0 | CMF551K1000BEEK-ND | 2,84400 € | Upgrade |
| CMF551K1000BER6 | Vishay Dale | 0 | CMF551K1000BER6-ND | 0,50981 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10273 € | 513,65 € |
| Unit Price without VAT: | 0,10273 € |
|---|---|
| Unit Price with VAT: | 0,12225 € |


