Similar
Upgrade
Upgrade
Upgrade
Upgrade

RNMF12CTD100R | |
|---|---|
DigiKey Part Number | RNMF12CTD100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12CTD100R |
Description | RES 100 OHM 0.25% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.25% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12CTD100R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12CTD100R | Stackpole Electronics Inc | 0 | RNF12CTD100R-ND | 0,09713 € | Similar |
| CMF55100R00BEEB | Vishay Dale | 5.882 | CMF100HBCT-ND | 1,34000 € | Upgrade |
| CMF70100R00BEEB | Vishay Dale | 0 | CMF70100R00BEEB-ND | 1,15926 € | Upgrade |
| CMF70100R00BEEK | Vishay Dale | 0 | CMF70100R00BEEK-ND | 4,03180 € | Upgrade |
| CMF70100R00BHEK | Vishay Dale | 0 | CMF70100R00BHEK-ND | 3,53390 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07089 € | 354,45 € |
| Unit Price without VAT: | 0,07089 € |
|---|---|
| Unit Price with VAT: | 0,08436 € |



