
RNHT0805BTT392R | |
|---|---|
DigiKey Part Number | 738-RNHT0805BTT392RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNHT0805BTT392R |
Description | RES AUTO, 0805, 392 OHM, 0.1%, 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNHT0805BTT392R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17521 € | 876,05 € |
| Unit Price without VAT: | 0,17521 € |
|---|---|
| Unit Price with VAT: | 0,20850 € |

