Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNHT0805BTE6K81 | |
|---|---|
DigiKey Part Number | 738-RNHT0805BTE6K81TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNHT0805BTE6K81 |
Description | RES AUTO, 6.81 KOHM, 0805, 0.1%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNHT0805BTE6K81 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCE0805BTE6K81 | Stackpole Electronics Inc | 0 | 738-RNCE0805BTE6K81TR-ND | 0,06307 € | Parametric Equivalent |
| RG2012N-6811-B-T5 | Susumu | 0 | RG2012N-6811-B-T5-ND | 0,19461 € | Parametric Equivalent |
| RG2012N-6811-W-T1 | Susumu | 0 | RG2012N-6811-W-T1-ND | 0,33087 € | Parametric Equivalent |
| RG2012N-6811-W-T5 | Susumu | 0 | RG2012N-6811-W-T5-ND | 0,28626 € | Parametric Equivalent |
| RG2012P-6811-W-T5 | Susumu | 0 | RG2012P-6811-W-T5-ND | 0,18129 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06910 € | 345,50 € |
| Unit Price without VAT: | 0,06910 € |
|---|---|
| Unit Price with VAT: | 0,08223 € |



