
RNHT0603ATY576R | |
|---|---|
DigiKey Part Number | 738-RNHT0603ATY576RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNHT0603ATY576R |
Description | RES AUTO, 0603, 576 OHM, 0.05%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 576 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNHT0603ATY576R Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,63444 € | 3.172,20 € |
| Unit Price without VAT: | 0,63444 € |
|---|---|
| Unit Price with VAT: | 0,75498 € |

