Similar
Similar
Similar
Similar
Similar

RNF1FTD499K | |
|---|---|
DigiKey Part Number | RNF1FTD499K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF1FTD499K |
Description | RES 499K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF1FTD499K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60499K00FKEA | Vishay Dale | 0 | CMF60499K00FKEA-ND | 0,21137 € | Similar |
| CMF60499K00FKEB70 | Vishay Dale | 0 | CMF60499K00FKEB70-ND | 0,25684 € | Similar |
| CMF65499K00FKEA | Vishay Dale | 0 | CMF65499K00FKEA-ND | 0,56710 € | Similar |
| CMF65499K00FKEA11 | Vishay Dale | 0 | CMF65499K00FKEA11-ND | 0,69362 € | Similar |
| CMF70499K00FKEB | Vishay Dale | 0 | CMF70499K00FKEB-ND | 0,63857 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09381 € | 234,53 € |
| Unit Price without VAT: | 0,09381 € |
|---|---|
| Unit Price with VAT: | 0,11163 € |


