
RNF1FTD2K00 | |
|---|---|
DigiKey Part Number | RNF1FTD2K00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF1FTD2K00 |
Description | RES 2K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF1FTD2K00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09456 € | 236,40 € |
| Unit Price without VAT: | 0,09456 € |
|---|---|
| Unit Price with VAT: | 0,11253 € |

