Similar
Similar
Similar
Similar
Similar

RNF1FTD1R00 | |
|---|---|
DigiKey Part Number | RNF1FTD1R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF1FTD1R00 |
Description | RES 1 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF1FTD1R00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF601R0000FKEA | Vishay Dale | 0 | CMF601R0000FKEA-ND | 0,82706 € | Similar |
| CMF601R0000FKEB | Vishay Dale | 4.647 | CMF1.00FGCT-ND | 2,22000 € | Similar |
| CMF651R0000FKEA | Vishay Dale | 0 | CMF651R0000FKEA-ND | 1,10354 € | Similar |
| CMF651R0000FKEK11 | Vishay Dale | 0 | CMF651R0000FKEK11-ND | 5,63670 € | Similar |
| CPF11R0000FKEE6 | Vishay Dale | 1.150 | CPF1.00CCT-ND | 1,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09456 € | 236,40 € |
| Unit Price without VAT: | 0,09456 € |
|---|---|
| Unit Price with VAT: | 0,11253 € |



