Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

RNF1FTD121R | |
|---|---|
DigiKey Part Number | RNF1FTD121R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF1FTD121R |
Description | RES 121 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF1FTD121R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF1FBD121R | Stackpole Electronics Inc | 0 | 738-RNF1FBD121R-ND | 0,08964 € | Parametric Equivalent |
| CMF60121R00FKEA | Vishay Dale | 0 | CMF60121R00FKEA-ND | 0,21137 € | Similar |
| CMF60121R00FKEB64 | Vishay Dale | 0 | CMF60121R00FKEB64-ND | 0,77400 € | Similar |
| CMF65121R00FKEA | Vishay Dale | 0 | CMF65121R00FKEA-ND | 0,56710 € | Similar |
| CMF65121R00FKEB11 | Vishay Dale | 0 | CMF65121R00FKEB11-ND | 0,75947 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09381 € | 234,53 € |
| Unit Price without VAT: | 0,09381 € |
|---|---|
| Unit Price with VAT: | 0,11163 € |



