
RNF1FTC150K | |
|---|---|
DigiKey Part Number | RNF1FTC150K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF1FTC150K |
Description | RES 150K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF1FTC150K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10109 € | 252,72 € |
| Unit Price without VAT: | 0,10109 € |
|---|---|
| Unit Price with VAT: | 0,12030 € |

