
RNF1DBC2K32 | |
|---|---|
DigiKey Part Number | 738-RNF1DBC2K32-ND |
Manufacturer | |
Manufacturer Product Number | RNF1DBC2K32 |
Description | RES 2.32K OHM 0.5% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±0.5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF1DBC2K32 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09334 € | 466,70 € |
| Unit Price without VAT: | 0,09334 € |
|---|---|
| Unit Price with VAT: | 0,11107 € |

