Upgrade
Upgrade
Upgrade
Upgrade

RNF18JTD82K0 | |
|---|---|
DigiKey Part Number | RNF18JTD82K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF18JTD82K0 |
Description | RES 82K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18JTD82K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.071" Dia x 0.130" L (1.80mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FAD82K0 | Stackpole Electronics Inc | 5.061 | 738-RNMF14FAD82K0CT-ND | 0,08000 € | Upgrade |
| RNMF14FTC82K0 | Stackpole Electronics Inc | 3.092 | 738-RNMF14FTC82K0CT-ND | 0,08000 € | Upgrade |
| RNMF14FTD82K0 | Stackpole Electronics Inc | 0 | RNMF14FTD82K0-ND | 0,01486 € | Upgrade |
| RNMF14JTD82K0 | Stackpole Electronics Inc | 0 | RNMF14JTD82K0-ND | 0,01562 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01562 € | 78,10 € |
| Unit Price without VAT: | 0,01562 € |
|---|---|
| Unit Price with VAT: | 0,01859 € |



