
RNF18JTD33K0 | |
|---|---|
DigiKey Part Number | 738-RNF18JTD33K0TR-ND - Tape & Reel (TR) 738-RNF18JTD33K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF18JTD33K0 |
Description | RES 33K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18JTD33K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04520 € | 1,13 € |
| 50 | 0,03980 € | 1,99 € |
| 100 | 0,03490 € | 3,49 € |
| 250 | 0,02976 € | 7,44 € |
| 500 | 0,02654 € | 13,27 € |
| 1.000 | 0,02377 € | 23,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01884 € | 94,20 € |
| 10.000 | 0,01723 € | 172,30 € |
| 15.000 | 0,01640 € | 246,00 € |
| 25.000 | 0,01546 € | 386,50 € |
| 35.000 | 0,01490 € | 521,50 € |
| 50.000 | 0,01435 € | 717,50 € |
| 60.000 | 0,01409 € | 845,40 € |
| 120.000 | 0,01319 € | 1.582,80 € |
| 125.000 | 0,01314 € | 1.642,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

