
RNF18JTD33K0 | |
|---|---|
DigiKey Part Number | 738-RNF18JTD33K0TR-ND - Tape & Reel (TR) 738-RNF18JTD33K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF18JTD33K0 |
Description | RES 33K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18JTD33K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.071" Dia x 0.130" L (1.80mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04440 € | 1,11 € |
| 50 | 0,03920 € | 1,96 € |
| 100 | 0,03450 € | 3,45 € |
| 250 | 0,02940 € | 7,35 € |
| 500 | 0,02622 € | 13,11 € |
| 1.000 | 0,02347 € | 23,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01861 € | 93,05 € |
| 10.000 | 0,01701 € | 170,10 € |
| 15.000 | 0,01619 € | 242,85 € |
| 25.000 | 0,01527 € | 381,75 € |
| 35.000 | 0,01472 € | 515,20 € |
| 50.000 | 0,01418 € | 709,00 € |
| 60.000 | 0,01392 € | 835,20 € |
| 120.000 | 0,01303 € | 1.563,60 € |
| 125.000 | 0,01298 € | 1.622,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

