Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

RNF18JTD30K0 | |
|---|---|
DigiKey Part Number | RNF18JTD30K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF18JTD30K0 |
Description | RES 30K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18JTD30K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.071" Dia x 0.130" L (1.80mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF18FAD30K0 | Stackpole Electronics Inc | 0 | RNF18FAD30K0-ND | 0,00937 € | Upgrade |
| RNMF14FAD30K0 | Stackpole Electronics Inc | 0 | RNMF14FAD30K0-ND | 0,01486 € | Upgrade |
| RNMF14FTC30K0 | Stackpole Electronics Inc | 7.482 | S30KCACT-ND | 0,08000 € | Upgrade |
| RNMF14FTD30K0 | Stackpole Electronics Inc | 0 | RNMF14FTD30K0-ND | 0,01486 € | Upgrade |
| RNF18JBD30K0 | Stackpole Electronics Inc | 0 | 738-RNF18JBD30K0-ND | 0,02725 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01861 € | 93,05 € |
| Unit Price without VAT: | 0,01861 € |
|---|---|
| Unit Price with VAT: | 0,02215 € |




