Upgrade
Upgrade
Upgrade
Parametric Equivalent

RNF18JTD1K30 | |
|---|---|
DigiKey Part Number | RNF18JTD1K30-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF18JTD1K30 |
Description | RES 1.3K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18JTD1K30 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.071" Dia x 0.130" L (1.80mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FAD1K30 | Stackpole Electronics Inc | 0 | RNMF14FAD1K30-ND | 0,01486 € | Upgrade |
| RNMF14FTC1K30 | Stackpole Electronics Inc | 17.916 | S1.3KCACT-ND | 0,08000 € | Upgrade |
| RNMF14FTD1K30 | Stackpole Electronics Inc | 0 | RNMF14FTD1K30-ND | 0,01486 € | Upgrade |
| RNF18JBD1K30 | Stackpole Electronics Inc | 0 | 738-RNF18JBD1K30-ND | 0,02725 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01562 € | 78,10 € |
| Unit Price without VAT: | 0,01562 € |
|---|---|
| Unit Price with VAT: | 0,01859 € |



