Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNF18JTD11K0 | |
|---|---|
DigiKey Part Number | RNF18JTD11K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF18JTD11K0 |
Description | RES 11K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18JTD11K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.071" Dia x 0.130" L (1.80mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF18DTE11K0 | Stackpole Electronics Inc | 0 | RNF18DTE11K0-ND | 0,07146 € | Upgrade |
| RNF18FTE11K0 | Stackpole Electronics Inc | 0 | RNF18FTE11K0-ND | 0,05596 € | Upgrade |
| RNMF14FAD11K0 | Stackpole Electronics Inc | 0 | RNMF14FAD11K0-ND | 0,01498 € | Upgrade |
| RNMF14FTC11K0 | Stackpole Electronics Inc | 23.479 | S11KCACT-ND | 0,09000 € | Upgrade |
| RNMF14FTD11K0 | Stackpole Electronics Inc | 0 | RNMF14FTD11K0-ND | 0,01498 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01574 € | 78,70 € |
| Unit Price without VAT: | 0,01574 € |
|---|---|
| Unit Price with VAT: | 0,01873 € |





