562 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF18FTD562R

DigiKey Part Number
738-RNF18FTD562RTR-ND - Tape & Reel (TR)
738-RNF18FTD562RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF18FTD562R
Description
RES 562 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
562 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF18FTD562R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNMF14FTD562RStackpole Electronics Inc2.180738-RNMF14FTD562RCT-ND0,08000 €Upgrade
In-Stock: 1.426
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03700 €0,37 €
250,03080 €0,77 €
500,02700 €1,35 €
1000,02370 €2,37 €
2500,02012 €5,03 €
5000,01788 €8,94 €
1.0000,01597 €15,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01255 €62,75 €
10.0000,01143 €114,30 €
15.0000,01085 €162,75 €
25.0000,01020 €255,00 €
35.0000,00981 €343,35 €
50.0000,00943 €471,50 €
60.0000,00925 €555,00 €
120.0000,00863 €1.035,60 €
125.0000,00859 €1.073,75 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €