Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RNF18FTD2K74 | |
|---|---|
DigiKey Part Number | RNF18FTD2K74-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF18FTD2K74 |
Description | RES 2.74K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18FTD2K74 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.071" Dia x 0.130" L (1.80mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF18FTE2K74 | Stackpole Electronics Inc | 0 | RNF18FTE2K74-ND | 0,05551 € | Upgrade |
| RNMF14FTD2K74 | Stackpole Electronics Inc | 0 | RNMF14FTD2K74-ND | 0,01486 € | Upgrade |
| RNF18FAD2K74 | Stackpole Electronics Inc | 0 | RNF18FAD2K74-ND | 0,01255 € | Parametric Equivalent |
| RNF18FBD2K74 | Stackpole Electronics Inc | 0 | 738-RNF18FBD2K74-ND | 0,02442 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01255 € | 62,75 € |
| Unit Price without VAT: | 0,01255 € |
|---|---|
| Unit Price with VAT: | 0,01493 € |




