RNF18FTD210R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01498 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02461 €
Datasheet
210 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF18FTD210R

DigiKey Part Number
RNF18FTD210R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF18FTD210R
Description
RES 210 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
210 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF18FTD210R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNMF14FTD210RStackpole Electronics Inc0RNMF14FTD210R-ND0,01498 €Upgrade
RNF18FBD210RStackpole Electronics Inc0738-RNF18FBD210R-ND0,02461 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00945 €47,25 €
Manufacturers Standard Package
Unit Price without VAT:0,00945 €
Unit Price with VAT:0,01125 €