
RNF18FTD20R0 | |
|---|---|
DigiKey Part Number | 738-RNF18FTD20R0TR-ND - Tape & Reel (TR) 738-RNF18FTD20R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF18FTD20R0 |
Description | RES 20 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18FTD20R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03160 € | 0,79 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02450 € | 2,45 € |
| 250 | 0,02080 € | 5,20 € |
| 500 | 0,01846 € | 9,23 € |
| 1.000 | 0,01649 € | 16,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01296 € | 64,80 € |
| 10.000 | 0,01180 € | 118,00 € |
| 15.000 | 0,01121 € | 168,15 € |
| 25.000 | 0,01054 € | 263,50 € |
| 35.000 | 0,01013 € | 354,55 € |
| 50.000 | 0,00974 € | 487,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

