
RNF18FTD1R50 | |
|---|---|
DigiKey Part Number | 738-RNF18FTD1R50TR-ND - Tape & Reel (TR) 738-RNF18FTD1R50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF18FTD1R50 |
Description | RES 1.5 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18FTD1R50 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.071" Dia x 0.130" L (1.80mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04170 € | 4,17 € |
| 250 | 0,03564 € | 8,91 € |
| 500 | 0,03180 € | 15,90 € |
| 1.000 | 0,02853 € | 28,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02271 € | 113,55 € |
| 10.000 | 0,02080 € | 208,00 € |
| 15.000 | 0,01982 € | 297,30 € |
| 25.000 | 0,01871 € | 467,75 € |
| 35.000 | 0,01805 € | 631,75 € |
| 50.000 | 0,01740 € | 870,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

